SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 266-9806
- Mfr. Part No.:
- IME08-06NNSZT0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 266-9806
- Mfr. Part No.:
- IME08-06NNSZT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 500 Hz | |
| Series | IME08 | |
| Standards Met | CE | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 500 Hz | ||
Series IME08 | ||
Standards Met CE | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME08 Series Proximity Sensor, 6mm Detection Range, NPN Output Function - IME08-06NNSZT0S
This proximity sensor is designed for industrial applications, featuring inductive technology that enables detection within a range of 6mm. With an M8 connection type and robust brass, nickel-plated housing, it offers durability and reliability even in harsh environments. Rated IP67, this sensor can operate effectively, ensuring protection against dust and water ingress. Measuring 50mm in length and 8mm in diameter, it is ideally suited for precise automation tasks.
Features & Benefits
• Designed with inductive technology for reliable performance
• NO output function allows versatile integration into systems
• NPN digital output provides efficient signalling to devices
• IP67 rating ensures protection from dust and moisture
• Shielded design minimises signal interference in operations
• Reverse polarity and short circuit protection enhances safety
• NO output function allows versatile integration into systems
• NPN digital output provides efficient signalling to devices
• IP67 rating ensures protection from dust and moisture
• Shielded design minimises signal interference in operations
• Reverse polarity and short circuit protection enhances safety
Applications
• Utilised in automated assembly lines for object detection
• Effective in conveyor systems for position verification
• Suitable for use in machinery for part presence detection
• Used with robotics for proximity sensing in control systems
• Effective in conveyor systems for position verification
• Suitable for use in machinery for part presence detection
• Used with robotics for proximity sensing in control systems
What are the benefits of using this type of sensor in industrial settings?
This type of sensor is highly effective in detecting metallic objects within a short range, which is essential for precise operation in automated processes. Its robust design ensures longevity, while the shielded features prevent false signals caused by electromagnetic interference.
How does this sensor handle extreme temperature conditions?
It operates efficiently in a range from -25 °C to +75 °C, making it suitable for a variety of environments, including refrigeration and high-temperature machinery.
What installation options are available for this sensor?
It features a threaded barrel design for secure mounting, allowing for flexible installation in various orientations to meet specific application requirements.
How does the IP67 rating impact the sensor's performance?
The IP67 rating guarantees that the sensor is dust-tight and protected against water immersion, which enhances its reliability in challenging conditions often found in industrial applications.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
