SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-9812
- Mfr. Part No.:
- IME08-1B5PSZUDKS36
- Manufacturer:
- SICK
Subtotal (1 unit)*
€51.44
(exc. VAT)
€63.27
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.44 |
*price indicative
- RS Stock No.:
- 266-9812
- Mfr. Part No.:
- IME08-1B5PSZUDKS36
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 38mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 200 mA | |
| Standards Met | CE, EAC | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Series | IME | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 38mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 200 mA | ||
Standards Met CE, EAC | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Series IME | ||
- COO (Country of Origin):
- MY
SICK IME Series Proximity Sensor, 1.5mm Detection Range, 6m Cable Length - IME08-1B5PSZUDKS36
This proximity sensor is an inductive model designed for precise applications in automation and industrial environments. With a threaded barrel body style, it measures 38mm in length and 8mm in diameter, making it suitable for flush mounting. This sensor operates effectively within a detection range of 1.5mm and comes pre-cabled with a 6m length, providing flexibility in installation. It operates on a supply voltage of 10 to 30V DC and is rated IP65 for protection against dust and water ingress.
Features & Benefits
• Inductive technology ensures reliable sensing without contact
• Digital PNP output allows for easy integration in systems
• Shielded design provides protection against electromagnetic interference
• Short circuit protection enhances device longevity and safety
• Compact threaded barrel design facilitates versatile mounting options
• Wide operating temperature range supports various environmental conditions
• Digital PNP output allows for easy integration in systems
• Shielded design provides protection against electromagnetic interference
• Short circuit protection enhances device longevity and safety
• Compact threaded barrel design facilitates versatile mounting options
• Wide operating temperature range supports various environmental conditions
Applications
• Utilised in conveyor systems for object detection
• Applied in packaging machinery to ensure proper alignment
• Effective in robotics for proximity sensing and safety
• Used in assembly lines for positioning and counting tasks
• Suitable for monitoring in harsh industrial environments
• Applied in packaging machinery to ensure proper alignment
• Effective in robotics for proximity sensing and safety
• Used in assembly lines for positioning and counting tasks
• Suitable for monitoring in harsh industrial environments
How does the sensing mechanism work at such a close range?
The inductive sensing technology allows detection of metallic objects within a 1.5mm range without direct contact, providing accurate feedback for automation processes.
What measures are in place for environmental protection?
The IP65 rating ensures that dust and water cannot penetrate the enclosure, making it ideal for use in challenging environments, such as manufacturing and outdoor applications.
What type of electrical connections are supported?
This sensor employs a pre-cabled connection, simplifying installation and ensuring consistent performance across various setups.
What is the significance of having short circuit protection?
Short circuit protection prevents damage to the sensor in the event of an electrical fault, enhancing safety and extending the operational life of the device.
Can this sensor be mounted in various orientations?
Yes, the compact design allows for flexible mounting options, including flush installation, suitable for diverse application setups.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
