SICK Ultrasonic Rectangular Proximity Sensor, 150 mm Detection, IO-Link, 15 → 30 V dc
- RS Stock No.:
- 267-2087
- Mfr. Part No.:
- UC4-1354B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€325.52
(exc. VAT)
€400.39
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.52 |
*price indicative
- RS Stock No.:
- 267-2087
- Mfr. Part No.:
- UC4-1354B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 150 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M8 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 40.1mm | |
| Housing Material | Plastic (ABS) | |
| Width | 16mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 16mm | |
| Maximum Switching Frequency | 30Hz | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 30 Hz | |
| Standards Met | CE, EAC | |
| Series | UC4 | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Ultrasonic | ||
Detection Range 150 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type IO-Link | ||
Connection Type M8 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 40.1mm | ||
Housing Material Plastic (ABS) | ||
Width 16mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 16mm | ||
Maximum Switching Frequency 30Hz | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 30 Hz | ||
Standards Met CE, EAC | ||
Series UC4 | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
Overview
The UC4 ultrasonic sensor family combines state-of-the-art ultrasonic technology in a miniature housing. With reliable functionality in even difficult operating conditions, the UC4 is a real miniature all-rounder when it comes to demanding, specialized tasks such as detecting transparent objects or measuring the levels of fluids and bulk materials. Even in situations with high requirements for background suppression or contamination tolerance.
The UC4 with switching, analogue, or push-pull output with IO-Link has proven itself as the ideal choice. And to top it all off, the portfolio even includes variants with increased switching frequency for extremely fast applications.
At a glance
Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Ultrasonic technology in a small housing
Detection, measurement, and positioning with ultrasonic technology
Variants with PNP/NPN digital output, analogue output or push-pull output with IO-Link
Teach-in button
Precise background suppression
Immune to dirt, dust, humidity, and fog
Ultrasonic technology in a small housing
Detection, measurement, and positioning with ultrasonic technology
Variants with PNP/NPN digital output, analogue output or push-pull output with IO-Link
Teach-in button
Precise background suppression
Immune to dirt, dust, humidity, and fog
Your Benefit
Mini housing allows for quick and easy integration, even in the most confined spaces
Teach-in button for fast and easy commissioning
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
Various operating modes provide optimal application flexibility and solutions, which increase reliability and productivity
Full mechanical compatibility to photoelectric sensors allows for the use of the suitable technology for every application without
machine modification
The sensor's immunity to optically difficult environment enables it to take accurate measurements even in dirty, dusty, humid,
and foggy conditions
Teach-in button for fast and easy commissioning
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
Various operating modes provide optimal application flexibility and solutions, which increase reliability and productivity
Full mechanical compatibility to photoelectric sensors allows for the use of the suitable technology for every application without
machine modification
The sensor's immunity to optically difficult environment enables it to take accurate measurements even in dirty, dusty, humid,
and foggy conditions
Applications
Detection, measurement, and positioning of dark, shiny, and transparent materials
Level control for fluid and bulk materials of every shape and color
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Detection of very fast objects
Outdoor applications
Level control for fluid and bulk materials of every shape and color
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Detection of very fast objects
Outdoor applications
Note
Related links
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 15 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor NPN, 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor PNP NO, 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor 15 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 9 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 9 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor NPN, 15 → 30 V dc
