SICK Ultrasonic Rectangular Proximity Sensor, 3.4 m Detection, IO-Link, 9 → 30 V dc
- RS Stock No.:
- 245-9060
- Mfr. Part No.:
- UC30-21416B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€258.86
(exc. VAT)
€318.40
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.86 |
*price indicative
- RS Stock No.:
- 245-9060
- Mfr. Part No.:
- UC30-21416B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 3.4 m | |
| Body Style | Rectangular | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 62.2mm | |
| Width | 62.2mm | |
| Housing Material | PBT/PET | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Series | UC30 | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 4Hz | |
| Depth | 32.7mm | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 4 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Ultrasonic | ||
Detection Range 3.4 m | ||
Body Style Rectangular | ||
Digital Switching Output Type IO-Link | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 62.2mm | ||
Width 62.2mm | ||
Housing Material PBT/PET | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Series UC30 | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 4Hz | ||
Depth 32.7mm | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 4 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
Overview
The sensors of the UC30 product family impress with excellent performance in a compact cubic housing. Due to color-independent detection, high contamination tolerance and outstanding background suppression, UC30 sensors deliver stable measurement results even under challenging conditions. Various output signals with sensing ranges of up to 8,000 mm as well as high measurement accuracy due to the integrated temperature compensation leave no applications unsolved. Teach-in buttons and IO-Link also extend the diagnostic and configuration options of these ultrasonic sensors.
At a glance
Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Rugged housing with teach-in buttons
Sensing ranges up to 8,000 mm
Analog output, push-pull digital output with IO-Link or two PNP/NPN digital outputs
Immune to dirt, dust, humidity, and fog
Adjustable sensitivity
Rugged housing with teach-in buttons
Sensing ranges up to 8,000 mm
Analog output, push-pull digital output with IO-Link or two PNP/NPN digital outputs
Immune to dirt, dust, humidity, and fog
Adjustable sensitivity
Your Benefit
Compact cubic housing for straightforward machine integration
Rugged, plastic housing ensures highest plant availability
Various output signals for solving complex applications available
IO-Link with many diagnostic options for fault-free operation and simple maintenance
Teach-in buttons for fast and easy commissioning
Rugged ultrasonic technology, measures reliably even in dirty, dusty, humid, and foggy conditions
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
Rugged, plastic housing ensures highest plant availability
Various output signals for solving complex applications available
IO-Link with many diagnostic options for fault-free operation and simple maintenance
Teach-in buttons for fast and easy commissioning
Rugged ultrasonic technology, measures reliably even in dirty, dusty, humid, and foggy conditions
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
The SICK ultrasonic sensors(UM18/UC30/UC4) show their strengths in the contact-free detection of objects in all imaginable applications. The ultrasonic sensors perform measurement and detection tasks in a wide variety of application areas on colored, shiny, or transparent surfaces, which are particularly challenging for optical sensors. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. The broad detection range also allows for a large field to be monitored with just one sensor – with a measuring range of 13 mm to 8 m.
Applications
Crop detection on sprayer units for fruit-growing
Position detection of waste containers and level measurement in underfloor containers
Position detection of waste containers and level measurement in underfloor containers
Level monitoring in filter tank
Position detection of waste containers and level measurement in underfloor containers
Position detection of waste containers and level measurement in underfloor containers
Level monitoring in filter tank
Related links
- SICK Ultrasonic Rectangular Proximity Sensor PNP NO, 9 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 9 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor 9 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor IO-Link, 9 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 9 → 30 V dc
