SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection 4-20 mA, 10 → 30 V dc
- RS Stock No.:
- 267-2103
- Mfr. Part No.:
- UM18-211166101
- Manufacturer:
- SICK
Subtotal (1 unit)*
€242.20
(exc. VAT)
€297.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.20 |
*price indicative
- RS Stock No.:
- 267-2103
- Mfr. Part No.:
- UM18-211166101
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 250 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52.7mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Plastic | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | UM | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus, EAC | |
| Short Circuit Overload Protection | Yes | |
| Depth | 18mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 250 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52.7mm | ||
IP Rating IP65, IP67 | ||
Housing Material Plastic | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Series UM | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus, EAC | ||
Short Circuit Overload Protection Yes | ||
Depth 18mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 250mm - UM18-211166101
This ultrasonic proximity sensor is designed for precision in automation applications. It features a threaded barrel design and measures 52.7mm in length with a diameter of 18mm. Constructed from durable plastic housing, it provides a robust solution for reliable detection in varied environments.
Features & Benefits
• Ultrasonic technology ensures accurate distance measurement
• Detection range from 30mm to 250mm accommodates various tasks
• 4-20 mA output facilitates easy integration into existing systems
• IP65/IP67 rating guarantees protection against dust and moisture
• Reverse polarity protection enhances device longevity
• Short circuit overload protection contributes to operational safety
• Detection range from 30mm to 250mm accommodates various tasks
• 4-20 mA output facilitates easy integration into existing systems
• IP65/IP67 rating guarantees protection against dust and moisture
• Reverse polarity protection enhances device longevity
• Short circuit overload protection contributes to operational safety
Applications
• Used in industrial automation for object detection and tracking
• Suitable for level sensing in tanks and bins
• Ideal for positioning in manufacturing processes
• Employed in packaging machinery for precise measurements
• Utilised in robotics for distance measurement and navigation
• Suitable for level sensing in tanks and bins
• Ideal for positioning in manufacturing processes
• Employed in packaging machinery for precise measurements
• Utilised in robotics for distance measurement and navigation
What is the response time of this device in operational settings?
The response time is approximately 32ms, allowing for timely and effective measurements in dynamic environments, though it may increase slightly depending on application-specific smoothing requirements.
How well does this sensor function in extreme temperature conditions?
It operates efficiently in ambient temperatures ranging from -25°C to +70°C, ensuring consistent performance even in harsh environmental scenarios.
Can the output signal be customised for different applications?
Yes, the sensor features teach-in functions for the analogue output, enabling users to adjust settings based on their specific operational requirements.
What types of objects can be detected using this proximity sensor?
It effectively detects natural objects, making it suitable for diverse applications where object characteristics vary, such as different shapes and sizes.
How does the IP rating of this sensor enhance its usability?
With an IP65/IP67 rating, it is built to withstand both dust ingress and water exposure, ensuring reliable operation in challenging environments.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 20 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V, 15 → 30 V dc
