SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 4-20 mA, 10 → 30 V dc
- RS Stock No.:
- 212-5525
- Mfr. Part No.:
- UM18-218126111
- Manufacturer:
- SICK
Subtotal (1 unit)*
€348.85
(exc. VAT)
€429.09
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.85 |
*price indicative
- RS Stock No.:
- 212-5525
- Mfr. Part No.:
- UM18-218126111
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 m | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52.7mm | |
| IP Rating | IP65, IP67 | |
| Width | 18mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Depth | 18mm | |
| Maximum Operating Temperature | +70°C | |
| Series | UM | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 1 m | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52.7mm | ||
IP Rating IP65, IP67 | ||
Width 18mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Depth 18mm | ||
Maximum Operating Temperature +70°C | ||
Series UM | ||
Standards Met CE | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, 1 m Detection Range - UM18-218126111
This ultrasonic proximity sensor is designed for a variety of industrial automation tasks. With a compact cylindrical metal housing measuring 18mm in diameter and 52.7mm in length, it provides robust performance in demanding environments. The sensor operates effectively across a detection range of 120mm to 1m, making it ideal for precise distance measurement and object detection.
Features & Benefits
• Ultrasonic sensor technology ensures accurate readings regardless of target material
• 4-20mA output provides compatibility with standard industrial systems
• IP65 and IP67 ratings guarantee protection against dust and water ingress
• Withstands extreme temperatures from -25°C to +70°C
• Reverse polarity protection prevents damage during incorrect wiring
• Short circuit overload protection enhances reliability and safety
• 4-20mA output provides compatibility with standard industrial systems
• IP65 and IP67 ratings guarantee protection against dust and water ingress
• Withstands extreme temperatures from -25°C to +70°C
• Reverse polarity protection prevents damage during incorrect wiring
• Short circuit overload protection enhances reliability and safety
Applications
• Ideal for level measurement in tanks and containers
• Fits requiring distance measurement in harsh environments
• Utilised in robotic systems for effective spatial awareness
• Suitable for logistics and material handling processes
• Fits requiring distance measurement in harsh environments
• Utilised in robotic systems for effective spatial awareness
• Suitable for logistics and material handling processes
What is the typical response time for this sensor during measurements?
The typical response time is 80ms, allowing for quick updates in real-time measurement applications.
How does the temperature compensation feature improve measurement accuracy?
The temperature compensation can be adjusted to ensure consistent accuracy, minimising errors caused by environmental fluctuations.
What power supply is needed for optimal operation?
Operation requires a DC voltage supply within the range of 10V to 30V for proper functionality.
Can this sensor be synchronised with multiple units?
Yes, it can synchronise with up to 20 sensors, enabling multiple installations without crosstalk interference.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 20 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
