SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 1.3 m Detection, NPN, 10 → 30 V dc
- RS Stock No.:
- 267-2126
- Mfr. Part No.:
- UM18-218165101
- Manufacturer:
- SICK
Subtotal (1 unit)*
€196.65
(exc. VAT)
€241.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.65 |
*price indicative
- RS Stock No.:
- 267-2126
- Mfr. Part No.:
- UM18-218165101
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.3 m | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52.7mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Plastic | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 10Hz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 18mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Standards Met | CE, cULus Listed, EAC | |
| Switching Frequency | 10 Hz | |
| Series | UM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 1.3 m | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52.7mm | ||
IP Rating IP65, IP67 | ||
Housing Material Plastic | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 10Hz | ||
Maximum Operating Temperature +70°C | ||
Depth 18mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Standards Met CE, cULus Listed, EAC | ||
Switching Frequency 10 Hz | ||
Series UM | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, IP65 - UM18-218165101
This proximity sensor falls into the category of ultrasonic sensors, designed for precise distance measurement in various industrial applications. With a cylindrical M18 threaded design and dimensions of 18mm in diameter and 52.7mm in length, it effectively detects objects within a range of up to 1.3m.
Features & Benefits
• Offers reliable ultrasonic technology for accurate distance sensing
• Features a wide supply voltage range of 10 to 30 V DC
• Provides robust IP65/IP67 protection against dust and moisture
• NPN output and adjustable switching frequency enhance versatility
• Compact plastic housing ensures lightweight and durable performance
• Operates effectively in extreme temperatures from -25°C to +70°C
• Features a wide supply voltage range of 10 to 30 V DC
• Provides robust IP65/IP67 protection against dust and moisture
• NPN output and adjustable switching frequency enhance versatility
• Compact plastic housing ensures lightweight and durable performance
• Operates effectively in extreme temperatures from -25°C to +70°C
Applications
• Used for measuring distances in automated assembly lines
• Suitable for obstacle detection in material handling systems
• Ideal for non-contact distance measurement in robotics
• Employed in packaging and warehouse automation solutions
• Utilised in safety to detect potential hazards
• Suitable for obstacle detection in material handling systems
• Ideal for non-contact distance measurement in robotics
• Employed in packaging and warehouse automation solutions
• Utilised in safety to detect potential hazards
What is the maximum distance that can be detected with this sensor?
It can effectively measure distances up to 1.3m, which accommodates a variety of industrial applications needing precise distance readings.
How does the sensor perform in challenging environmental conditions?
With an IP65/IP67 rating, it is designed to operate in damp and dusty environments, ensuring reliable performance even in harsh conditions.
What type of output does this sensor provide?
It features an NPN output type allowing for easy integration into various automation systems, making it suitable for a broad spectrum of applications.
Is this sensor suitable for outdoor applications?
Yes, due to its robust construction and protective rating, it can be employed outdoors in environments that meet its temperature and humidity thresholds.
How does the resolution impact its functionality?
The sensor boasts a resolution of 0.2mm, enabling it to deliver precise distance measurements, essential for applications requiring high accuracy.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
