SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 1.3 m Detection, NPN, 9 → 30 V dc
- RS Stock No.:
- 267-2137
- Mfr. Part No.:
- UM30-213115
- Manufacturer:
- SICK
Subtotal (1 unit)*
€295.53
(exc. VAT)
€363.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.53 |
*price indicative
- RS Stock No.:
- 267-2137
- Mfr. Part No.:
- UM30-213115
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.3 m | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| Length | 84mm | |
| IP Rating | IP65, IP67 | |
| Width | 30mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Diameter | 30 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, EAC | |
| Series | UM | |
| Maximum Switching Frequency | 8Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 8 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 1.3 m | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
Length 84mm | ||
IP Rating IP65, IP67 | ||
Width 30mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Diameter 30 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, EAC | ||
Series UM | ||
Maximum Switching Frequency 8Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 8 Hz | ||
- COO (Country of Origin):
- DE
SICK UM30 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 1.3 m - UM30-213115
This ultrasonic proximity sensor is designed for precise distance measurement in industrial applications. The device features a robust metal housing, ensuring durability in various operating environments, and has dimensions of 30mm in diameter and 84mm in length. It operates flawlessly within a detection range of 200mm to 1.3m, making it versatile for various tasks.
Features & Benefits
• Provides a detection range of up to 1.3m
• Utilises NPN output for reliable signal transmission
• Features reverse polarity protection for enhanced safety
• Designed with short circuit overload protection for reliability
• Rated IP65/IP67 for dust and water resistance
• Equipped with a temperature range of -25°C to +70°C
• Utilises NPN output for reliable signal transmission
• Features reverse polarity protection for enhanced safety
• Designed with short circuit overload protection for reliability
• Rated IP65/IP67 for dust and water resistance
• Equipped with a temperature range of -25°C to +70°C
Applications
• Suitable for object detection in robotic
• Ideal for liquid level monitoring in tanks
• Frequently applied in material handling and logistics
• Ideal for liquid level monitoring in tanks
• Frequently applied in material handling and logistics
What type of output does this sensor provide?
It offers an NPN output type, ensuring a low voltage output when triggered. This is particularly useful for interfacing with various control systems in automation setups.
How does the temperature compensation feature enhance performance?
The temperature compensation feature allows accurate measurements in varying temperatures, ensuring consistent performance across the -25°C to +70°C range without significant deviations in accuracy.
How does the IP65/IP67 rating impact usability in harsh environments?
The IP65/IP67 rating means this sensor is dust-tight and can withstand low-pressure water jets, making it suitable for use in humid, dusty, or wet conditions without risk of damage.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
