SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.4 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- RS Stock No.:
- 700-2860
- Distrelec Article No.:
- 302-28-520
- Mfr. Part No.:
- UM30-214113
- Manufacturer:
- SICK
Subtotal (1 unit)*
€625.49
(exc. VAT)
€769.35
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €625.49 |
*price indicative
- RS Stock No.:
- 700-2860
- Distrelec Article No.:
- 302-28-520
- Mfr. Part No.:
- UM30-214113
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 3.4 m | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| Length | 102mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Metal | |
| Width | 47.5mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 47.5 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 3 Hz | |
| Series | UM | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 3Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 3.4 m | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
Length 102mm | ||
IP Rating IP65, IP67 | ||
Housing Material Metal | ||
Width 47.5mm | ||
Maximum DC Voltage 30V | ||
Diameter 47.5 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 3 Hz | ||
Series UM | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 3Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SICK UM30-214 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 3.4m - UM30-214113
This ultrasonic proximity sensor is designed for reliable distance measurement across various industrial applications. Featuring an M30 threaded barrel design, it offers a detection range of up to 3.4m. The sensor operates with a supply voltage of 9 to 30V DC and boasts an IP65/IP67 rating for robust environmental protection.
Features & Benefits
• Ultrasonic technology ensures precise measurement up to 3.4m
• Dual analogue output options for flexible integration
• IP65/IP67 ratings for protection against dust and moisture
• Metal housing provides durability in harsh environments
• Operating temperature ranges from -25°C to +70°C
• Reverse polarity and short-circuit protection enhance safety
• Dual analogue output options for flexible integration
• IP65/IP67 ratings for protection against dust and moisture
• Metal housing provides durability in harsh environments
• Operating temperature ranges from -25°C to +70°C
• Reverse polarity and short-circuit protection enhance safety
Applications
• Suitable for packaging machinery where precise distance measurement is required
• Ideal for use in robotics and material handling
• Employed in manufacturing processes for quality control purposes
• Ideal for use in robotics and material handling
• Employed in manufacturing processes for quality control purposes
What are the advantages of using an ultrasonic sensor in industrial settings?
Ultrasonic sensors provide non-contact measurement, making them suitable for detecting various materials without interference from colour or transparency. Their reliable performance in harsh conditions enhances safety and efficiency.
How does the sensor's IP rating affect its functionality?
With an IP65/IP67 rating, the sensor is effectively protected against dust ingress and water immersion, allowing it to function reliably in challenging environments such as outdoor installations or manufacturing plants.
What kind of objects can be accurately detected with this sensor?
It is capable of detecting natural objects, including varying shapes and sizes, ensuring high accuracy due to its resolution of 0.18mm and repeatability of ±0.15%, even in industrial applications.
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
