SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP/NPN, 9 → 30 V dc
- RS Stock No.:
- 267-2148
- Mfr. Part No.:
- UM30-21511B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€357.74
(exc. VAT)
€440.02
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.74 |
*price indicative
- RS Stock No.:
- 267-2148
- Mfr. Part No.:
- UM30-21511B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 m | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 105mm | |
| Housing Material | Metal | |
| Width | 65mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 65 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | UM | |
| Switching Frequency | 3 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 3Hz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 65mm | |
| Short Circuit Overload Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Standards Met | CE, EAC | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 6 m | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 105mm | ||
Housing Material Metal | ||
Width 65mm | ||
Maximum DC Voltage 30V | ||
Diameter 65 mm | ||
Minimum Operating Temperature -25°C | ||
Series UM | ||
Switching Frequency 3 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 3Hz | ||
Maximum Operating Temperature +70°C | ||
Depth 65mm | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
Standards Met CE, EAC | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
SICK UM30 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 6 m - UM30-21511B
This ultrasonic proximity sensor is designed for precise distance measurements of up to 6 m. Featuring a cylindrical shape with an M30 threaded barrel, this sensor employs advanced technology within a robust metal housing. With a compact size of 105mm in length and 65mm in diameter, it is suitable for a variety of industrial applications.
Features & Benefits
• Provides accurate distance readings with a resolution of ≥ 0.18mm
• Capable of switching output types: PNP/NPN for versatility
• Operates reliably in temperatures ranging from -25 °C to +70 °C
• Features an IP65 and IP67 rating for dust and water resistance
• Integrates IO-Link for enhanced process data and diagnostics
• Supports a switching frequency of 3 Hz for efficient operation
• Capable of switching output types: PNP/NPN for versatility
• Operates reliably in temperatures ranging from -25 °C to +70 °C
• Features an IP65 and IP67 rating for dust and water resistance
• Integrates IO-Link for enhanced process data and diagnostics
• Supports a switching frequency of 3 Hz for efficient operation
Applications
• Used in automation systems for object detection
• Ideal for material handling and logistics environments
• Utilised in manufacturing lines for quality control processes
• Suitable for robotics requiring precise measurements
• Employed in harsh industrial settings due to robust design
• Ideal for material handling and logistics environments
• Utilised in manufacturing lines for quality control processes
• Suitable for robotics requiring precise measurements
• Employed in harsh industrial settings due to robust design
What are the environmental limits for operating this sensor?
The sensor operates effectively in ambient temperatures from -25 °C to +70 °C, suitable for a range of demanding environments.
How does the sensor maintain performance in varied conditions?
It features temperature compensation and IP65/IP67 protection to ensure reliable operation in dusty and wet conditions.
What type of objects can this sensor detect?
It can effectively detect natural objects, making it versatile for various applications, including those involving reflective surfaces.
Can this sensor be integrated into existing automation systems?
Yes, it supports IO-Link communication, facilitating easy integration and providing access to process data and diagnostics.
How does the sensor handle potential electrical issues?
The design includes reverse polarity protection and short circuit overload protection, ensuring safe operation in various setups.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
