Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor, M18, 900 mm Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 276-3451
- Mfr. Part No.:
- UA18CAD09NKM1TI
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€332.04
(exc. VAT)
€408.41
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.04 |
*price indicative
- RS Stock No.:
- 276-3451
- Mfr. Part No.:
- UA18CAD09NKM1TI
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 900 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 83.6mm | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Series | UA18CAD | |
| Maximum Switching Frequency | 4Hz | |
| Switching Frequency | 4 Hz | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 900 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 83.6mm | ||
IP Rating IP67 | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Series UA18CAD | ||
Maximum Switching Frequency 4Hz | ||
Switching Frequency 4 Hz | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Ultrasonic Sensor is a family of diffuse ultrasonic sensors. The sensor contains both an analogue and a digital output. The sensor is the ideal choice for distance measurement, level measurement, diameter measurement or loop control. Due to use of microprocessor control the digital filtering makes the sensor immune to most electromagnetic interferences.
Protection degree IP67
Reverse polarity protection
Cylindrical M18 PBT housing
Short circuit and over voltage protection
Reverse polarity protection
Cylindrical M18 PBT housing
Short circuit and over voltage protection
Related links
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 0-10 V, 12 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 15 → 30 V dc
