Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 12 mm Detection, Relay NO+NC, 24 V ac/dc
- RS Stock No.:
- 276-3464
- Mfr. Part No.:
- VC11RT92410M
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€169.21
(exc. VAT)
€208.13
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.21 |
*price indicative
- RS Stock No.:
- 276-3464
- Mfr. Part No.:
- VC11RT92410M
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Detection Range | 12 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | Relay | |
| Output Function | NO+NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 V ac/dc | |
| Length | 101mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 26.4V | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Series | VC11RT | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Detection Range 12 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type Relay | ||
Output Function NO+NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 V ac/dc | ||
Length 101mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 26.4V | ||
Minimum Operating Temperature -20°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Series VC11RT | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive Proximity Sensor in thermoplastic polyester for mounting in PG 36 screw gland. It is available with adjustable sensing distance and with or without built in time delay. The relay output ensures that the load can be driven directly. This sensor is an excellent for use in the agriculture area.
IP67 degree of protection
Yellow LED indication for output ON
4 to 12 mm adjustable sensing distance
For solid and fluid or granulated substances
Yellow LED indication for output ON
4 to 12 mm adjustable sensing distance
For solid and fluid or granulated substances
Related links
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC 24
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 24 → 230 V ac/dc,
