Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 20 mm Detection, Relay NO+NC, 120 V ac
- RS Stock No.:
- 278-0133
- Mfr. Part No.:
- CB32CLN20SVAX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€221.36
(exc. VAT)
€272.27
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.36 |
*price indicative
- RS Stock No.:
- 278-0133
- Mfr. Part No.:
- CB32CLN20SVAX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO+NC | |
| Digital Switching Output Type | Relay | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 120 V ac | |
| Length | 101mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 135V | |
| Minimum Operating Temperature | -20°C | |
| Series | CB32CLN | |
| Maximum Operating Temperature | +40°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 5Hz | |
| Switching Frequency | 5 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Output Function NO+NC | ||
Digital Switching Output Type Relay | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 120 V ac | ||
Length 101mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 135V | ||
Minimum Operating Temperature -20°C | ||
Series CB32CLN | ||
Maximum Operating Temperature +40°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 5Hz | ||
Switching Frequency 5 Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive Proximity Sensor is a ATEX approved capacitive sensor in thermoplastic polyester for mounting in PG36 screw gland. It is available with adjustable sensing distance and with or without built in time delay. The relay output ensures that the load can be driven directly. It is classified as equipment for use in atmospheres with continuous presence of explosive dust with an ignition temperature above 85 degree Celsius. It is excellent for use in the agriculture area.
CE marking
5 years of warranty
IP67 degree of protection
TRIPLESHIELD sensor protection
Transients and reverse polarity protection
5 years of warranty
IP67 degree of protection
TRIPLESHIELD sensor protection
Transients and reverse polarity protection
Related links
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC 24
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 230 V ac
