Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 278-0207
- Mfr. Part No.:
- EI1805TBOPL
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€76.03
(exc. VAT)
€93.52
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.03 |
*price indicative
- RS Stock No.:
- 278-0207
- Mfr. Part No.:
- EI1805TBOPL
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 10 → 500 mA | |
| Switching Frequency | 25 Hz | |
| Maximum Switching Frequency | 25Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | EI18 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 10 → 500 mA | ||
Switching Frequency 25 Hz | ||
Maximum Switching Frequency 25Hz | ||
Maximum Operating Temperature +70°C | ||
Series EI18 | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Inductive proximity sensors are constructed in rugged thermoplastic polyester housing. It has power supply voltage ranging from 20 to 250 VAC. The frequency of operating cycles is 25 Hz. The bright LED ring utilizing a yellow LED clearly gives indication of output status. The protection rating IP67 ensures environmental compatibility. This sensor has power ON delay is less than equal to 100 milliseconds.
CE marking
UL and CSA approvals
Transients protection
Overvoltage protection
UL and CSA approvals
Transients protection
Overvoltage protection
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc, 12 →
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
