Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 279-5533
- Mfr. Part No.:
- SIEH-M12B-PS-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€78.19
(exc. VAT)
€96.17
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.19 |
*price indicative
- RS Stock No.:
- 279-5533
- Mfr. Part No.:
- SIEH-M12B-PS-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2.5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 2.5 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 2.5kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Series | SIEH | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2.5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 2.5 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 2.5kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Series SIEH | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- LK
Festo SIEH Series Proximity Sensor, 4mm Detection Range, 2.5m Cable Length - SIEH-M12B-PS-K-L, Numeric Part Number: 150450
This proximity sensor is designed for precision in automation and industrial applications. With an inductive detection range of 4mm, this M12 threaded barrel sensor caters to diverse operational conditions. The device operates efficiently within a supply voltage of 10 to 30V DC and features an IP65 and IP67 rating, ensuring reliability even in demanding environments.
Features & Benefits
• Offers a reliable inductive technology for non-contact sensing
• Designed with a PNP switching output for quick action
• Durable brass housing withstands harsh conditions
• Flush mounting enables seamless integration into equipment
• Waterproof design protects against moisture ingress
• Capable of a maximum switching frequency of 2.5kHz
• Designed with a PNP switching output for quick action
• Durable brass housing withstands harsh conditions
• Flush mounting enables seamless integration into equipment
• Waterproof design protects against moisture ingress
• Capable of a maximum switching frequency of 2.5kHz
Applications
• Used for automation in packaging machines
• Ideal for detecting metallic objects in conveyor systems
• Employed in assembly lines where space is constrained
• Suitable for positioning in robotics
• Utilised in safety devices for presence detection
• Ideal for detecting metallic objects in conveyor systems
• Employed in assembly lines where space is constrained
• Suitable for positioning in robotics
• Utilised in safety devices for presence detection
What is the significance of the IP65 and IP67 ratings?
The IP65 and IP67 ratings indicate the sensor's ability to resist dust and water ingress, making it suitable for challenging industrial environments.
How does the PNP switching output benefit operational efficiency?
The PNP switching output allows for quick and reliable signal transmission, which enhances the overall responsiveness of the system it is integrated into.
What factors should be considered regarding the detection range?
The detection range of 4mm may vary based on the material of the target object, so it is important to consider material properties when implementing it in different applications.
Can this sensor operate in extremely low temperatures?
Yes, it can function in ambient temperatures as low as -25°C, making it suitable for cold storage or outdoor applications in winter conditions.
What is meant by a flush-mounted design in this context?
A flush-mounted design allows the sensor to be installed level with the surrounding surface, reducing the risk of damage and ensuring a clean aesthetic in assembly or machinery.
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V
