Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 125-9893
- Mfr. Part No.:
- SIEH-M12B-PS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€78.19
(exc. VAT)
€96.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.19 |
*price indicative
- RS Stock No.:
- 125-9893
- Mfr. Part No.:
- SIEH-M12B-PS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2.5kHz | |
| Standards Met | CE, cULus, EN 60947-5-2, EU EMC, RCM | |
| Series | SIEH | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 2.5 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 2.5kHz | ||
Standards Met CE, cULus, EN 60947-5-2, EU EMC, RCM | ||
Series SIEH | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 2.5 kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- LK
Festo M12 x 1 Inductive Proximity Sensor, Barrel - SIEH Series - SIEH-M12B-PS-S-L
Need to detect metallic objects at short range? This barrel-bodied inductive proximity sensor from Festo will do the job. It's unaffected by dirt, oil or surface finish and can be used in areas where high vibration and shock can be expected. The PNP (positive-negative-positive) output connects to the positive when the sensor detects metal within a range of up to 4 mm. It can operate at temperatures from -25˚C to +70˚C, making it suitable for a wide range of industrial environments, and it's rated IP (ingress protection) 65, so it's dust-tight and protected from jets of water.
Proximity sensors like this are commonly used in factory automation as short-circuit protection and reverse polarity protection reduce the risk of damage to systems.
Proximity sensors like this are commonly used in factory automation as short-circuit protection and reverse polarity protection reduce the risk of damage to systems.
• Nickel-plated brass construction for corrosion resistance
• Housing made from durable PBT (polybutylene terephthalate) and polyamide
• Flush mounting style is ideal for embedding in a panel
• Supply voltage of 10 to 30 V DC is safe to use
• M12 x 1 thread size is compact and easy to work with
• Housing made from durable PBT (polybutylene terephthalate) and polyamide
• Flush mounting style is ideal for embedding in a panel
• Supply voltage of 10 to 30 V DC is safe to use
• M12 x 1 thread size is compact and easy to work with
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
