Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 282-6411
- Mfr. Part No.:
- IFL 2-8-01STP
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€119.38
(exc. VAT)
€146.84
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.38 |
*price indicative
- RS Stock No.:
- 282-6411
- Mfr. Part No.:
- IFL 2-8-01STP
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 3 kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Shielded | |
| Series | IFL | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 3 kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 3kHz | ||
Shielding Shielded | ||
Series IFL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Schmersal metal enclosure designed for DC 3-wire configurations, constructed from brass material, and offering an IP67 degree of protection.
Ambient temperature -25 to +70 °C
Nickel-plated housing coating material
Nickel-plated housing coating material
Related links
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Schmersal Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
