Schmersal Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 282-6409
- Mfr. Part No.:
- IFL 2-6,5M-01ST2P
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€105.78
(exc. VAT)
€130.11
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.78 |
*price indicative
- RS Stock No.:
- 282-6409
- Mfr. Part No.:
- IFL 2-6,5M-01ST2P
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Shielded | |
| Series | IFL | |
| Switching Frequency | 3 kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 3kHz | ||
Shielding Shielded | ||
Series IFL | ||
Switching Frequency 3 kHz | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Schmersal metal enclosure designed for DC 3-wire configurations, constructed from brass material, and offering an IP67 degree of protection.
Ambient temperature -25 to +70 °C
Nickel-plated housing coating material
Nickel-plated housing coating material
Related links
- Schmersal Inductive Smooth Barrel Proximity Sensor PNP NO, 15 → 250 V ac
- Schmersal Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Schmersal Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
