Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 150 → 30 V dc
- RS Stock No.:
- 283-5815
- Distrelec Article No.:
- 137-57-845
- Mfr. Part No.:
- DW-AS-509-M18-390
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€113.89
(exc. VAT)
€140.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 10 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.89 |
*price indicative
- RS Stock No.:
- 283-5815
- Distrelec Article No.:
- 137-57-845
- Mfr. Part No.:
- DW-AS-509-M18-390
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Supply Voltage | 150 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AS | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Supply Voltage 150 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AS | ||
- COO (Country of Origin):
- LK
The inductive proximity switch designed for reliable and accurate detection in various applications. With a sensing range of 0 to 10mm and a supply voltage range of 15 to 30VDC, this switch offers precise and consistent performance. It features a built-in short-circuit protection and voltage reversal protection, ensuring durability and safety. The non-linearized version allows for flexible use, while the option for cable or connector connection provides versatility. With its IP67 degree of protection, this switch is resistant to dust and moisture, making it suitable for harsh environments. Whether used in industrial automation, machinery, or other applications, the delivers reliable and efficient proximity sensing.
Sensing range of 0 to 10mm for reliable detection
Supply voltage range of 15 to 30VDC for versatile applications
Short-circuit protection and voltage reversal protection for increased durability
Non-linearized version for flexible use
Option for cable or connector connection for easy installation
IP67 degree of protection for resistance to dust and moisture
Supply voltage range of 15 to 30VDC for versatile applications
Short-circuit protection and voltage reversal protection for increased durability
Non-linearized version for flexible use
Option for cable or connector connection for easy installation
IP67 degree of protection for resistance to dust and moisture
Related links
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 390 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 6 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 10 mm Detection
- Contrinex from Molex Inductive Proximity Sensor 20 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection
