Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M12, 390 mm Detection, 15 →30 V dc
- RS Stock No.:
- 288-7561
- Distrelec Article No.:
- 303-67-709
- Mfr. Part No.:
- DW-AD-509-M12-390
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€111.88
(exc. VAT)
€137.61
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.88 |
*price indicative
- RS Stock No.:
- 288-7561
- Distrelec Article No.:
- 303-67-709
- Mfr. Part No.:
- DW-AD-509-M12-390
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 390 mm | |
| Supply Voltage | 15 →30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 390 mm | ||
Supply Voltage 15 →30 V dc | ||
IP Rating IP67 | ||
Series DW-AD | ||
- COO (Country of Origin):
- CH
The inductive sensor with analog output offers exceptional accuracy and performance ratio. With a long sensing range and outstanding temperature stability, this sensor provides reliable current/voltage output. Suitable for various industrial applications, this sensor is a versatile and cost-effective solution for your automation needs.
Long sensing range with resolution in μm range
Outstanding accuracy and performance ratio
Current/voltage output for reliable data transmission
IP67 enclosure rating for durability in harsh environments
Quasi-embeddable mounting for easy installation
High repeat accuracy and dynamic resolution for precise measurements
Outstanding accuracy and performance ratio
Current/voltage output for reliable data transmission
IP67 enclosure rating for durability in harsh environments
Quasi-embeddable mounting for easy installation
High repeat accuracy and dynamic resolution for precise measurements
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 15 →30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 6 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc