Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection
- RS Stock No.:
- 284-9731
- Mfr. Part No.:
- DW-AS-501-M30-120 / 1202530128
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€143.45
(exc. VAT)
€176.44
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.45 |
*price indicative
- RS Stock No.:
- 284-9731
- Mfr. Part No.:
- DW-AS-501-M30-120 / 1202530128
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| IP Rating | IP67 | |
| Series | 120253 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
IP Rating IP67 | ||
Series 120253 | ||
- COO (Country of Origin):
- CN
The Contrinex inductive sensor operates at maximum operating distance of 22 mm.
Eu RoHS compliant
Low-halogen
Low-halogen
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 22 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 20 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 20 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 12 mm Detection
