Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 288-7581
- Distrelec Article No.:
- 137-57-832
- Mfr. Part No.:
- DW-AS-503-M30-002
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€112.67
(exc. VAT)
€138.58
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.67 |
*price indicative
- RS Stock No.:
- 288-7581
- Distrelec Article No.:
- 137-57-832
- Mfr. Part No.:
- DW-AS-503-M30-002
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AS-50 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AS-50 | ||
- COO (Country of Origin):
- LK
The robust inductive sensor is designed to provide reliable and accurate proximity sensing capabilities. With a long operating distance of 22mm, this sensor is suitable for a variety of industrial applications where precision is key. The sensor features LED indicators, short-circuit protection, and supply voltage range of 10-30 VDC for enhanced safety and performance.
Long operating distance of 22mm for increased versatility
LED indicators for easy monitoring of sensor status
Short-circuit protection and supply voltage range of 10-30 VDC for safety
PNP and NPN versions available for flexibility in installation
Durable construction with IP67 degree of protection for reliability in harsh environments
LED indicators for easy monitoring of sensor status
Short-circuit protection and supply voltage range of 10-30 VDC for safety
PNP and NPN versions available for flexibility in installation
Durable construction with IP67 degree of protection for reliability in harsh environments
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 40 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 22 mm Detection
- Contrinex from Molex Inductive Proximity Sensor 20 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Block Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc