Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M5, 1.5 mm Detection

Subtotal (1 unit)*

€89.21

(exc. VAT)

€109.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.21

*price indicative

RS Stock No.:
284-9754
Distrelec Article No.:
303-67-723
Mfr. Part No.:
DW-AS-623-M5 / 1202530527
Manufacturer:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Thread Size

M5

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

IP Rating

IP67

Series

120253

COO (Country of Origin):
LK
The Contrinex inductive sensor operates at maximum operating distance of 1.5 mm.

Eu RoHS compliant
Low-halogen

Related links