Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 1.5 mm Detection, 10 V
- RS Stock No.:
- 288-7567
- Distrelec Article No.:
- 137-57-501
- Mfr. Part No.:
- DW-AD-623-04
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€141.02
(exc. VAT)
€173.45
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.02 |
*price indicative
- RS Stock No.:
- 288-7567
- Distrelec Article No.:
- 137-57-501
- Mfr. Part No.:
- DW-AD-623-04
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Supply Voltage | 10 V | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Supply Voltage 10 V | ||
IP Rating IP67 | ||
Series DW-AD | ||
The inductive sensor is a miniature device with increased operating distance, featuring a stainless steel housing with a 4 mm diameter. It has a supply voltage range of 10 to 30 VDC and an output current of up to 200 mA. The sensor also includes LED indicators, short-circuit protection, and polarity reversal protection, making it a reliable and efficient choice for industrial applications.
Miniature design with increased operating distance
Stainless steel housing with a 4 mm diameter
Supply voltage range of 10 to 30 VDC
Output current up to 200 mA
LED indicators for status monitoring
Short-circuit and polarity reversal protection for added safety
Available in PNP and NPN versions for flexible installation
Stainless steel housing with a 4 mm diameter
Supply voltage range of 10 to 30 VDC
Output current up to 200 mA
LED indicators for status monitoring
Short-circuit and polarity reversal protection for added safety
Available in PNP and NPN versions for flexible installation
Related links
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 V
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 1.5 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc