Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection
- RS Stock No.:
- 284-9757
- Distrelec Article No.:
- 302-44-128
- Mfr. Part No.:
- DW-AS-703-M8-001 / 1202530535
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€148.60
(exc. VAT)
€182.78
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.60 |
*price indicative
- RS Stock No.:
- 284-9757
- Distrelec Article No.:
- 302-44-128
- Mfr. Part No.:
- DW-AS-703-M8-001 / 1202530535
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| IP Rating | IP68, IP69K | |
| Series | 120253 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
IP Rating IP68, IP69K | ||
Series 120253 | ||
The Contrinex inductive sensor operates at maximum operating distance of 3 mm.
Eu RoHS compliant
Low-halogen
Low-halogen
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 20 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 4 mm Detection
