Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 283-5818
- Distrelec Article No.:
- 137-57-823
- Mfr. Part No.:
- DW-AS-523-M8-001
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€178.28
(exc. VAT)
€219.28
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.28 |
*price indicative
- RS Stock No.:
- 283-5818
- Distrelec Article No.:
- 137-57-823
- Mfr. Part No.:
- DW-AS-523-M8-001
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AS | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AS | ||
- COO (Country of Origin):
- LK
The Inductive sensor is a versatile and reliable sensor that offers precise measurements for various applications. With its advanced technology and durable build, this sensor is a must-have for any industrial setting.
Highly accurate sensor for precise measurements
Durable build for long-lasting performance
Easy to install and integrate into existing systems
Flexible design for versatile applications
Advanced technology for efficient operation
Durable build for long-lasting performance
Easy to install and integrate into existing systems
Flexible design for versatile applications
Advanced technology for efficient operation
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
