SICK Inductive Threaded Barrel Proximity Sensor, 1 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-1848
- Mfr. Part No.:
- IH03-01BNSVR8K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€141.10
(exc. VAT)
€173.55
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.10 |
*price indicative
- RS Stock No.:
- 285-1848
- Mfr. Part No.:
- IH03-01BNSVR8K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 12mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 3mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 8000Hz | |
| Short Circuit Overload Protection | Yes | |
| Series | IH03 | |
| Switching Frequency | 8 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 12mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 3mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 8000Hz | ||
Short Circuit Overload Protection Yes | ||
Series IH03 | ||
Switching Frequency 8 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- LK
Overview
Minimal space requirements paired with maximum performance characterize the IMM inductive proximity sensors. They allow the highest level of miniaturization without compromise. Thanks to the 3-fold sensing range up to 6 mm, IMM devices detect objects from a greater distance than before. Due to their small size, low weight and quick and precise switching behaviour, the IMM sensors are ideal for highly dynamic handling and assembly processes.
State of the art ASIC technology enables the integration of a visual adjustment indicator as well as communication via IO-Link, version 1.1. This saves time for commissioning, reduces installation errors and turns the sensors into suppliers of data for future automation applications at the same time.
At a glance
Design: M4 to M5, diameter: 3 mm to 6.5 mm
Extended sensing ranges: 0.6 mm to 6 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP67
Temperature range: –25 °C to +70 °C
Rugged stainless-steel housing, plastic sensing face
3-fold sensing ranges, visual adjustment indicator, IO-Link communication
Extended sensing ranges: 0.6 mm to 6 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP67
Temperature range: –25 °C to +70 °C
Rugged stainless-steel housing, plastic sensing face
3-fold sensing ranges, visual adjustment indicator, IO-Link communication
Your Benefit
Space-saving installation and significant flexibility in machine design thanks to the compact size
High positioning accuracy and precise switching behaviour for reliable detection of fast handling and assembly processes
Stable processes and high plant availability thanks to 3-fold sensing range
High detection sensitivity makes possible reliable detection of small objects
High degree of flexibility and communication options thanks to IO-Link
Simple mounting thanks to visual adjustment indicator
The low weight of the sensor enables fast acceleration in dynamic handling processes
High positioning accuracy and precise switching behaviour for reliable detection of fast handling and assembly processes
Stable processes and high plant availability thanks to 3-fold sensing range
High detection sensitivity makes possible reliable detection of small objects
High degree of flexibility and communication options thanks to IO-Link
Simple mounting thanks to visual adjustment indicator
The low weight of the sensor enables fast acceleration in dynamic handling processes
Applications
Fields of applications
Handling, assembly processes: positioning
Supply processes: detecting tiny components, counting
Small waves: speed monitoring, direction of movement detection
Gripper: position detection (gripper open or closed)
Linear or rotating g
Handling, assembly processes: positioning
Supply processes: detecting tiny components, counting
Small waves: speed monitoring, direction of movement detection
Gripper: position detection (gripper open or closed)
Linear or rotating g
Related links
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1 mm Detection, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 30 V
