SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-1940
- Mfr. Part No.:
- IME08-04NPOVT0SS20
- Manufacturer:
- SICK
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 285-1940
- Mfr. Part No.:
- IME08-04NPOVT0SS20
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 46mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | +25°C | |
| Switching Frequency | 4 kHz | |
| Maximum Switching Frequency | 4000Hz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Series | IME08 | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 46mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature +25°C | ||
Switching Frequency 4 kHz | ||
Maximum Switching Frequency 4000Hz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Series IME08 | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
Overview
The SICK inductive sensors offer precise detection, less downtime and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs.
IM sensors are completely encapsulated with hot melt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long term reliability.
At a glance
Types: M8 to M30
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
High machine availability thanks to rugged design
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Applications
Factory automation
Handling and assembly technology: Identifying barcodes on work piece carriers
Print: Position detection
Textile: Safe goods transport with automated guided vehicles (AGV)
Rubber and plastics: Gripper function monitoring
Automotive and p
Handling and assembly technology: Identifying barcodes on work piece carriers
Print: Position detection
Textile: Safe goods transport with automated guided vehicles (AGV)
Rubber and plastics: Gripper function monitoring
Automotive and p
Consumer care: Position monitoring at the setup mechanism
Automotive and parts suppliers: Presence check for components
Machine tools: Non-contact detection with inductive proximity sensor
Wood: End position detection
Consumer care: Monitoring of dancer p
Automotive and parts suppliers: Presence check for components
Machine tools: Non-contact detection with inductive proximity sensor
Wood: End position detection
Consumer care: Monitoring of dancer p
Logistics automation
Building management: Door leaf detection on elevator doors
Airport: Monitoring the position of the roll-down gate
Industrial vehicles: Measuring forklift heights for productive product handling with process reliability
Building manage
Building management: Door leaf detection on elevator doors
Airport: Monitoring the position of the roll-down gate
Industrial vehicles: Measuring forklift heights for productive product handling with process reliability
Building manage
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
