SICK Inductive Rectangular Proximity Sensor, 20 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-2008
- Mfr. Part No.:
- IQ40-20BNPKC0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€57.77
(exc. VAT)
€71.06
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.77 |
*price indicative
- RS Stock No.:
- 285-2008
- Mfr. Part No.:
- IQ40-20BNPKC0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP68, IP69K | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Housing Material | PA66 | |
| Width | 40mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Depth | 66mm | |
| Switching Current | 200 mA | |
| Series | IQ40 | |
| Switching Frequency | 150 Hz | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Frequency | 150Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP68, IP69K | ||
Length 40mm | ||
Mounting Type Flush | ||
Housing Material PA66 | ||
Width 40mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Depth 66mm | ||
Switching Current 200 mA | ||
Series IQ40 | ||
Switching Frequency 150 Hz | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Frequency 150Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- MY
Overview
The IQG sensors can be mounted in a matter of seconds, offer flexible adjustment options, and are easy to monitor. The innovative push-lock system enables mounting without tools in one second flat and makes replacing sensors child's play. Thanks to the rotating sensor head, the IQG sensors can be adapted to suit a whole range of applications. The four corner LEDs enable straightforward sensor status monitoring, whatever the mounting position.
A high ambient temperature range, high shock and vibration resistance and good electromagnetic compatibility enable the IQG product family sensors to work continuously and reliably in very harsh environments with strong atmospheric influences.
At a glance
Type: 40 mm x 40 mm
Extended sensing ranges: 20 mm to 40 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –25 °C to +85 °C
Plastic housing
Push-lock mounting system
Sensor head can be rotated in five directions
Extended sensing ranges: 20 mm to 40 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –25 °C to +85 °C
Plastic housing
Push-lock mounting system
Sensor head can be rotated in five directions
Your Benefit
Easy to mount in only two seconds without the need for additional tools
Reliable, cost effective detection
The four corner LEDs ensure that the sensor status can be identified from any viewing direction, whatever the mounting position
Can be easily adapted to numerous applications
Long sensor service life, even in harsh environments that are subjected to severe weather conditions
Stable processes thanks to extensive sensing ranges
Reliable, cost effective detection
The four corner LEDs ensure that the sensor status can be identified from any viewing direction, whatever the mounting position
Can be easily adapted to numerous applications
Long sensor service life, even in harsh environments that are subjected to severe weather conditions
Stable processes thanks to extensive sensing ranges
Applications
Fields of applications
Positioning of electrical overhead conveyors in storage and conveyor systems
Positioning of skid conveyors in the automotive industry
Freight container handling in ports and airports
Positioning of lifting equipment in the steel ind
Positioning of electrical overhead conveyors in storage and conveyor systems
Positioning of skid conveyors in the automotive industry
Freight container handling in ports and airports
Positioning of lifting equipment in the steel ind
Related links
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 2-Wire NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 2-Wire NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V ac/dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
