Baumer Inductive Threaded Barrel Proximity Sensor, 1 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-8250
- Distrelec Article No.:
- 300-79-031
- Mfr. Part No.:
- IFRM 04P15A1/KS35PL
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€135.83
(exc. VAT)
€167.07
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.83 |
*price indicative
- RS Stock No.:
- 285-8250
- Distrelec Article No.:
- 300-79-031
- Mfr. Part No.:
- IFRM 04P15A1/KS35PL
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Width | 4mm | |
| Series | IFRM | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Width 4mm | ||
Series IFRM | ||
The inductive proximity switch features an diameter 4 dimension, with a standard cable length of 200mm. It offers a nominal sensing distance of 1mm and operates with a PNP make function. With a voltage supply range of 10 to 30VDC and a protection class of IP67, this switch is suitable for various industrial applications.
Nominal sensing distance of 1mm for accurate proximity detection
PNP make function for reliable switching operation
Voltage supply range of 10-30VDC for flexible power options
Protection class IP67 for durable performance in harsh environments
PNP make function for reliable switching operation
Voltage supply range of 10-30VDC for flexible power options
Protection class IP67 for durable performance in harsh environments
Related links
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc