Baumer Ultrasonic Proximity Sensor, 20 → 200 mm Detection, 15 →30 V dc
- RS Stock No.:
- 285-8758
- Distrelec Article No.:
- 300-79-147
- Mfr. Part No.:
- UNDK 10U6914/S35A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€568.84
(exc. VAT)
€699.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €568.84 |
*price indicative
- RS Stock No.:
- 285-8758
- Distrelec Article No.:
- 300-79-147
- Mfr. Part No.:
- UNDK 10U6914/S35A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 20 → 200 mm | |
| Supply Voltage | 15 →30 V dc | |
| IP Rating | IP67 | |
| Series | UNDK Series | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Ultrasonic | ||
Detection Range 20 → 200 mm | ||
Supply Voltage 15 →30 V dc | ||
IP Rating IP67 | ||
Series UNDK Series | ||
- COO (Country of Origin):
- CH
The ultrasonic sensor with a cutting-edge technology that offers precise distance measuring capabilities. With a scanning range of 20-200mm and a response time of less than 60ms, this sensor guarantees accuracy and efficiency in various applications.
Scanning range of 20-200mm for versatile distance measuring
Response time of less than 60ms ensures quick and accurate readings
Easy adjustment with Teach-in feature for seamless operation
LED indicator lights for visual guidance during setup
Wide voltage supply range of 15-30 VDC for flexibility in installation
IP67 protection class for reliable performance in various ambient conditions
Response time of less than 60ms ensures quick and accurate readings
Easy adjustment with Teach-in feature for seamless operation
LED indicator lights for visual guidance during setup
Wide voltage supply range of 15-30 VDC for flexibility in installation
IP67 protection class for reliable performance in various ambient conditions
Related links
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor PNP NO/NC, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor PNP NO, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor PNP NO, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 3 → 150 mm Detection, 15 → 30 V
- Baumer Ultrasonic Block Measuring Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 15 → 30 V dc