Pepperl + Fuchs Ultrasonic Proximity Sensor, 100 mm Detection, 30 V dc

Subtotal (1 unit)*

€153.00

(exc. VAT)

€188.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.00

*price indicative

RS Stock No.:
287-2575
Distrelec Article No.:
301-23-724
Mfr. Part No.:
UB100-F77-E2-V31
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Ultrasonic

Detection Range

100 mm

Supply Voltage

30 V dc

IP Rating

IP67

Series

UB

COO (Country of Origin):
SG
The ultrasonic direct detection sensor offers precise sensing capabilities with a sensing range of 10 to 100 mm. With a switch output and programmable switching point, this sensor is versatile for various applications. The robust design and compact size make it ideal for industrial use.

Sensing range of 10 to 100 mm for accurate detection
Switch output with programmable switching point for flexibility
Compact and robust design for easy installation and durability
LED indicator for clear status indication at a glance
Rated operating voltage of 24 V DC for reliable performance

Related links