Festo Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-7980
- Mfr. Part No.:
- SIEN-M30B-PS-K-L-PA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€77.89
(exc. VAT)
€95.80
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.89 |
*price indicative
- RS Stock No.:
- 288-7980
- Mfr. Part No.:
- SIEN-M30B-PS-K-L-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP65, IP67 | |
| Series | SIEN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP65, IP67 | ||
Series SIEN | ||
- COO (Country of Origin):
- CN
The Festo Proximity sensor high-quality inductive sensor with a round design and operating temperature range of -25°C to 70°C. It offers a maximum switching frequency of 500 Hz and features a PNP switching output with N/O contact functionality. With IP65 and IP67 protection ratings, this sensor is suitable for a wide range of industrial automation applications.
High-quality inductive sensor
Round design for versatile installation
PNP switching output with N/O contact functionality
Operating temperature range of -25°C to 70°C
Maximum switching frequency of 500 Hz
IP65 and IP67 protection ratings for durability
Suitable for hazardous environments with corrosion resistance
Easy integration with standard sensing distances
Round design for versatile installation
PNP switching output with N/O contact functionality
Operating temperature range of -25°C to 70°C
Maximum switching frequency of 500 Hz
IP65 and IP67 protection ratings for durability
Suitable for hazardous environments with corrosion resistance
Easy integration with standard sensing distances
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 6.48 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
