Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8419
- Mfr. Part No.:
- SIEN-M12NB-PS-K-L-PA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€62.20
(exc. VAT)
€76.51
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.20 |
*price indicative
- RS Stock No.:
- 288-8419
- Mfr. Part No.:
- SIEN-M12NB-PS-K-L-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP65, IP67 | |
| Series | SIEN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP65, IP67 | ||
Series SIEN | ||
- COO (Country of Origin):
- CN
The Festo High-quality proximity sensor designed for industrial automation applications. With a robust build and reliable performance, this sensor is a versatile solution for various sensing needs in your equipment.
Complies with standard EN 60947-5-2 for quality assurance
Inductive measuring principle ensures accurate and reliable operation
Switching output with PNP function for seamless integration
Operational voltage range of DC 10 V to 30 V for flexible power options
Resistant to reverse polarity for added safety in electrical connections
Inductive measuring principle ensures accurate and reliable operation
Switching output with PNP function for seamless integration
Operational voltage range of DC 10 V to 30 V for flexible power options
Resistant to reverse polarity for added safety in electrical connections
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 6.48 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 3.24 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 300 V
