Festo Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8328
- Mfr. Part No.:
- SIEF-M30B-NS-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€108.02
(exc. VAT)
€132.86
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.02 |
*price indicative
- RS Stock No.:
- 288-8328
- Mfr. Part No.:
- SIEF-M30B-NS-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is a reliable industrial automation sensor designed for a range of applications. With a robust design and high-quality components, this sensor provides accurate and efficient operation in various environments.
Conforms to standard EN 60947-5-2 for reliable performance
Max. switching frequency DC 2000 Hz ensures fast response times
Reverse polarity protection for all electrical connections
Immunity to magnetic fields and surge for enhanced durability
Degree of protection IP68 for safe operation in challenging conditions
Corrosion resistance class CRC 2 for longevity and durability
Max. switching frequency DC 2000 Hz ensures fast response times
Reverse polarity protection for all electrical connections
Immunity to magnetic fields and surge for enhanced durability
Degree of protection IP68 for safe operation in challenging conditions
Corrosion resistance class CRC 2 for longevity and durability
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
