Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8341
- Mfr. Part No.:
- SIEF-M8B-NS-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€81.11
(exc. VAT)
€99.77
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.11 |
*price indicative
- RS Stock No.:
- 288-8341
- Mfr. Part No.:
- SIEF-M8B-NS-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- CH
The Festo Inductive proximity sensor designed for industrial automation applications. With a rated operating distance of 1.5mm and a robust housing made of PA, PP, and high-alloy stainless steel, this sensor offers reliable performance in a variety of environmental conditions. The NPN switching output, short circuit overload protection, and reverse polarity protection ensure safe and efficient operation. Ideal for use in proximity detection and position sensing applications, this sensor is a versatile solution for your automation needs.
Rated operating distance of 1.5mm for precise proximity detection.
Robust housing made of PA, PP, and high-alloy stainless steel for durability.
NPN switching output for compatibility with a wide range of control systems.
Short circuit overload protection ensures the safety of electrical connections.
Reverse polarity protection for added reliability in operation.
Wide operating temperature range from -30°C to 70°C for versatility in applications.
Robust housing made of PA, PP, and high-alloy stainless steel for durability.
NPN switching output for compatibility with a wide range of control systems.
Short circuit overload protection ensures the safety of electrical connections.
Reverse polarity protection for added reliability in operation.
Wide operating temperature range from -30°C to 70°C for versatility in applications.
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
