Festo Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8332
- Mfr. Part No.:
- SIEF-M30B-PS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€104.27
(exc. VAT)
€128.25
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.27 |
*price indicative
- RS Stock No.:
- 288-8332
- Mfr. Part No.:
- SIEF-M30B-PS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is designed with a maximum switching frequency of 2000 Hz and a detection range of 10 mm. With an IP rating of IP68 and standards met including CE, cULus, WEEE, and RoHS, this sensor provides reliable performance in various industrial applications.
Inductive sensor technology for accurate detection capabilities
Switching current of 200 mA for efficient operation
DC 10 V to 30 V supply voltage for flexible power options
Short circuit overload protection and reverse polarity protection for enhanced safety
Cylindrical body style with threaded mounting type for easy installation
Plastic housing material for durability and longevity
Switching current of 200 mA for efficient operation
DC 10 V to 30 V supply voltage for flexible power options
Short circuit overload protection and reverse polarity protection for enhanced safety
Cylindrical body style with threaded mounting type for easy installation
Plastic housing material for durability and longevity
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
