Festo Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8306
- Mfr. Part No.:
- SIEF-M12B-PS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€79.06
(exc. VAT)
€97.24
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.06 |
*price indicative
- RS Stock No.:
- 288-8306
- Mfr. Part No.:
- SIEF-M12B-PS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP68 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP68 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor high-quality industrial automation sensor designed for various applications. With a compact design and key features such as inductive sensor technology and IP68 protection, this sensor ensures accurate and reliable performance in challenging environments.
Designed for industrial automation applications
Inductive sensor technology for reliable performance
IP68 protection for use in harsh environments
Maximum switching frequency of 3000 Hz for high speed operation
Rated operating distance of 3 mm for precise sensing
Switching output PNP with N/O contact for versatile use
Operational voltage range of DC 10 V to 30 V for flexibility
Short circuit current rating and reverse polarity protection for safety
Yellow LED switching status indication for easy monitoring
CE marked and RoHS-compliant for quality assurance
Inductive sensor technology for reliable performance
IP68 protection for use in harsh environments
Maximum switching frequency of 3000 Hz for high speed operation
Rated operating distance of 3 mm for precise sensing
Switching output PNP with N/O contact for versatile use
Operational voltage range of DC 10 V to 30 V for flexibility
Short circuit current rating and reverse polarity protection for safety
Yellow LED switching status indication for easy monitoring
CE marked and RoHS-compliant for quality assurance
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
