Festo Inductive Threaded Barrel Proximity Sensor, 1 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8404
- Mfr. Part No.:
- SIEH-3B-NS-S-L
- Brand:
- Festo
Subtotal (1 unit)*
€155.23
(exc. VAT)
€190.93
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €155.23 |
*price indicative
- RS Stock No.:
- 288-8404
- Mfr. Part No.:
- SIEH-3B-NS-S-L
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Width | 3mm | |
| Series | SIEH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Width 3mm | ||
Series SIEH | ||
- COO (Country of Origin):
- LK
The Festo Proximity sensor is designed for industrial automation applications, offering reliable and accurate proximity sensing capabilities. With its inductive sensor technology, integrated shielding, and durable metal housing, this sensor ensures high performance in various environments.
Rated operating distance of 1 mm with high repetition accuracy of 0.02 mm
NPN switching output with N/O contact for seamless integration
Operating temperature range of -25°C to 70°C for versatile use
CE, EAC, cULus standards met for quality assurance
Reverse polarity protection for all electrical connections ensures safety
Integrated short circuit overload protection for added durability
IP67-rated housing made of metal for rugged applications
Supply voltage range of 10-30 VDC for flexibility in installation
Cylindrical body style with flush mounting type for easy installation
NPN switching output with N/O contact for seamless integration
Operating temperature range of -25°C to 70°C for versatile use
CE, EAC, cULus standards met for quality assurance
Reverse polarity protection for all electrical connections ensures safety
Integrated short circuit overload protection for added durability
IP67-rated housing made of metal for rugged applications
Supply voltage range of 10-30 VDC for flexibility in installation
Cylindrical body style with flush mounting type for easy installation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
