Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8342
- Mfr. Part No.:
- SIEF-M8B-NS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€81.11
(exc. VAT)
€99.77
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.11 |
*price indicative
- RS Stock No.:
- 288-8342
- Mfr. Part No.:
- SIEF-M8B-NS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- CH
The Festo Proximity sensor high-quality inductive sensor designed for various industrial automation applications. With a compact design and reliable performance, this sensor offers excellent detection range and precise switching capabilities, making it ideal for use in demanding environments.
Conforms to standard EN 60947-5-2 for reliable operation
Rated operating distance of 1.5 mm for accurate detection
Switching output NPN and N/O contact for versatile applications
Integrated reverse polarity protection for added safety
High degree of protection with IP68 rating for durability
Immunity to magnetic fields and surges for consistent performance
Corrosion resistance class CRC 2 for long-lasting use
Rated operating distance of 1.5 mm for accurate detection
Switching output NPN and N/O contact for versatile applications
Integrated reverse polarity protection for added safety
High degree of protection with IP68 rating for durability
Immunity to magnetic fields and surges for consistent performance
Corrosion resistance class CRC 2 for long-lasting use
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
