Festo Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8346
- Mfr. Part No.:
- SIEF-M8NB-NS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€93.40
(exc. VAT)
€114.88
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.40 |
*price indicative
- RS Stock No.:
- 288-8346
- Mfr. Part No.:
- SIEF-M8NB-NS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- CH
The Festo Inductive proximity sensor is designed for high-performance sensing applications. With a maximum operating temperature of 70°C and a detection range of 4 mm, this sensor ensures reliable and accurate detection in various industrial settings.
Conforms to standard EN 60947-5-2 for quality assurance
Switching output NPN with N/O contact for efficient operation
Operational voltage range DC 10 V to 30 V for versatile compatibility
Resistant to magnetic fields with IP67 protection for durability
Compact M8 design with 3-pin electrical connection for easy installation
Switching output NPN with N/O contact for efficient operation
Operational voltage range DC 10 V to 30 V for versatile compatibility
Resistant to magnetic fields with IP67 protection for durability
Compact M8 design with 3-pin electrical connection for easy installation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
