Festo Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8317
- Mfr. Part No.:
- SIEF-M18B-NS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€95.44
(exc. VAT)
€117.39
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.44 |
*price indicative
- RS Stock No.:
- 288-8317
- Mfr. Part No.:
- SIEF-M18B-NS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP68 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP68 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Inductive proximity sensor is a reliable and durable sensor suitable for industrial automation applications. With a maximum switching frequency of 3000 Hz and a rated operating distance of 5mm, this sensor ensures accurate detection in various conditions. It features an NPN switching output with reverse polarity protection, making it a safe and efficient choice for your automation needs.
Max. switching frequency of 3000 Hz for fast and precise detection
Rated operating distance of 5mm ensures accurate sensing capabilities
NPN switching output with reverse polarity protection for added safety
Durable brass and chrome-plated housing for longevity and reliable performance
Compact M18 size with flush mounting type for easy installation
Rated operating distance of 5mm ensures accurate sensing capabilities
NPN switching output with reverse polarity protection for added safety
Durable brass and chrome-plated housing for longevity and reliable performance
Compact M18 size with flush mounting type for easy installation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
