Festo Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 10 → 30 V

Subtotal (1 unit)*

€142.62

(exc. VAT)

€175.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.62

*price indicative

RS Stock No.:
288-8412
Mfr. Part No.:
SIEH-M18B-NS-S-L-CR
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M18

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

IP Rating

IP67, IP69K

Series

SIEH

COO (Country of Origin):
HU
The Festo Proximity sensor is designed to offer reliable and precise detection capabilities for industrial automation applications. With a switching frequency of 200 Hz and a detection range of 10 mm, this sensor ensures efficient operation even in challenging environments. The sensor's high-alloy steel housing material and IP67, IP69K ratings make it durable and suitable for use in harsh conditions.

Conforms to standard EN 60947-5-2 for reliable performance
Switching output NPN for easy integration into existing systems
Short circuit overload protection for added safety
Integrated inductive protective circuit for efficient operation
Reverse polarity protection for all electrical connections to prevent damage
LED indication for clear status monitoring
Ambient temperature range of -5 °C to 70 °C for versatile applications

Related links