Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 324-1226
- Distrelec Article No.:
- 303-04-217
- Mfr. Part No.:
- XS4P08PA340
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€71.75
(exc. VAT)
€88.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.75 |
*price indicative
- RS Stock No.:
- 324-1226
- Distrelec Article No.:
- 303-04-217
- Mfr. Part No.:
- XS4P08PA340
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 33mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | PPS | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Series | XS | |
| Switching Frequency | 5 kHz | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 5kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 33mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material PPS | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Series XS | ||
Switching Frequency 5 kHz | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 5kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS - M8, M12, M18
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS4P08PA340 General Purpose Inductive Proximity Sensor IP67.
- XS4.
- Cylindrical (barrel) M8 design, size 33 mm.
- Fixed body, non-flush mountable.
- Made from Plastic, PPS.
- Discrete output, 3-wire.
- Nominal sensing distance 2.5 mm, frontal detection.
- 1 NO discreet output, DC Output circuit.
- 2 m Cable electrical connection.
- [Us] rated supply voltage 12 to 24 V dc.
- 1 LED (yellow) output state.
- Threaded length – 26 mm, Height – 8 mm, Length – 33 mm.
- IP67 to IEC 60529 protection.
Certificates.
- Ecolab, UL, CS.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 36 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 24 V dc
