Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection 0-20 mA, 15 → 30 V dc
- RS Stock No.:
- 387-2707
- Mfr. Part No.:
- NBB5-18GM60-I3
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€200.13
(exc. VAT)
€246.16
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.13 |
*price indicative
- RS Stock No.:
- 387-2707
- Mfr. Part No.:
- NBB5-18GM60-I3
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-20 mA | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Depth | 18mm | |
| Switching Current | 20 mA | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-20 mA | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Depth 18mm | ||
Switching Current 20 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Analogue Output
Sense all metals
Nickel plated brass housing with PBT sensing face
Embeddable
IP67
Precise linearity and high repeatability without recalibration
Linear output current proportional to the distance between target and sensor (with an external 500Ω resistor a conversion in 0 to 10V range is possible)
Operating temperature range -10 to +70°C
Supply voltage 15 to 30Vdc
No load current 8mA
EN60947-5-2
Short circuit and reverse polarity protection
Nickel plated brass housing with PBT sensing face
Embeddable
IP67
Precise linearity and high repeatability without recalibration
Linear output current proportional to the distance between target and sensor (with an external 500Ω resistor a conversion in 0 to 10V range is possible)
Operating temperature range -10 to +70°C
Supply voltage 15 to 30Vdc
No load current 8mA
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-20 mA, 15 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 253 V ac
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 253 V ac
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 36 V dc
