Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 444-3136
- Mfr. Part No.:
- XS8E1A1PAL2
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€110.05
(exc. VAT)
€135.36
(inc. VAT)
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.05 |
*price indicative
- RS Stock No.:
- 444-3136
- Mfr. Part No.:
- XS8E1A1PAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 26mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Width | 26mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 2 kHz | |
| Maximum Switching Frequency | 2kHz | |
| Depth | 13mm | |
| Maximum Operating Temperature | +70°C | |
| Series | OsiSense XS | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 26mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Width 26mm | ||
Housing Material PBT | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 2 kHz | ||
Maximum Switching Frequency 2kHz | ||
Depth 13mm | ||
Maximum Operating Temperature +70°C | ||
Series OsiSense XS | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Form E Flush/Non-Flush Mount, Plastic Case
Flat format
Flush or non flush mountable versions
LED status display
Operating temperature range -25 to +70° C
Dimensions:- Form E; 26 x 26 x 13mm
Flush or non flush mountable versions
LED status display
Operating temperature range -25 to +70° C
Dimensions:- Form E; 26 x 26 x 13mm
Note
Manufacturers part nos. starting with XS8 indicate teach mode.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 48 V dc
