Baumer Inductive Block Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Image representative of range

Subtotal (1 unit)*

€157.34

(exc. VAT)

€193.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.34

*price indicative

RS Stock No.:
446-0169
Distrelec Article No.:
300-79-018
Mfr. Part No.:
IFFM 04P1501/O1L
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Technology

Inductive

Body Style

Block

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

22mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

4mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

3kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Depth

4mm

Switching Frequency

3 kHz

Reverse Polarity Protection

Yes

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
CH

3 Wire Rectangular Sensor (0.8mm)


Stainless Steel housed with EP sensing face
2m Pre-Wired


Block Style


Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Related links