Pepperl + Fuchs Block-Style Proximity Sensor, 40 → 400 mm Detection, 20 V dc, 253 V ac, IP65
- RS Stock No.:
- 458-5268
- Mfr. Part No.:
- UB400-F42S-UK-V95
- Manufacturer:
- Pepperl + Fuchs
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 458-5268
- Mfr. Part No.:
- UB400-F42S-UK-V95
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Body Style | Block | |
| Detection Range | 40 → 400 mm | |
| Terminal Type | 5-Pin M18 Connector | |
| Supply Voltage | 20 V dc, 253 V ac | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Width | 96mm | |
| Switching Frequency | ≤8 Hz | |
| Depth | 34mm | |
| Maximum DC Voltage | 20V | |
| Maximum AC Voltage | 253V | |
| Switching Current | 3 A | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Body Style Block | ||
Detection Range 40 → 400 mm | ||
Terminal Type 5-Pin M18 Connector | ||
Supply Voltage 20 V dc, 253 V ac | ||
IP Rating IP65 | ||
Length 80mm | ||
Width 96mm | ||
Switching Frequency ≤8 Hz | ||
Depth 34mm | ||
Maximum DC Voltage 20V | ||
Maximum AC Voltage 253V | ||
Switching Current 3 A | ||
Housing Material PBT | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 20 → 253 V ac/dc, 20 →
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 20 → 253 V ac/dc, 20 →
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 20 → 253 V ac/dc, 20 →
- Pepperl + Fuchs Block-Style Proximity Sensor PNP-NO Output IP67
- Pepperl + Fuchs Block-Style Proximity Sensor NPN Output IP68
- Pepperl & Fuchs Block-Style Proximity Sensor NPN Output IP68
- Pepperl & Fuchs Block-Style Proximity Sensor NPN Output IP68
- Pepperl + Fuchs Block-Style Proximity Sensor NPN Output IP68
