Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 70 → 1500 mm Detection, 20 → 253 V ac/dc, 20 →
- RS Stock No.:
- 458-5274
- Mfr. Part No.:
- UB1500-F42S-UK-V95
- Manufacturer:
- Pepperl + Fuchs
Image representative of range
Subtotal (1 unit)*
€370.75
(exc. VAT)
€456.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.75 |
*price indicative
- RS Stock No.:
- 458-5274
- Mfr. Part No.:
- UB1500-F42S-UK-V95
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Ultrasonic | |
| Body Style | Block | |
| Detection Range | 70 → 1500 mm | |
| Supply Voltage | 20 → 253 V ac/dc, 20 → 253 V ac/dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Width | 96mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 20V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 34mm | |
| Switching Current | 3 A | |
| Switching Frequency | ≤3 Hz | |
| Maximum AC Voltage | 253V | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Ultrasonic | ||
Body Style Block | ||
Detection Range 70 → 1500 mm | ||
Supply Voltage 20 → 253 V ac/dc, 20 → 253 V ac/dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Width 96mm | ||
Housing Material PBT | ||
Maximum DC Voltage 20V | ||
Minimum Operating Temperature -25°C | ||
Depth 34mm | ||
Switching Current 3 A | ||
Switching Frequency ≤3 Hz | ||
Maximum AC Voltage 253V | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
The Pepperl + Fuchs ultrasonic proximity sensor has normally open/normally closed output type with adjustable switching threshold tracking and angle of divergence of sound beam.
Relay output for high power
Extremely small unusable area
4 operating modes can be set
Temperature compensation
Extremely small unusable area
4 operating modes can be set
Temperature compensation
Related links
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 20 → 253 V ac/dc, 20 →
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 20 → 253 V ac/dc, 20 →
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 20 → 253 V ac/dc, 20 →
- Pepperl + Fuchs Block-Style Proximity Sensor 20 V dc IP65
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 10 → 30 V dc
- Pepperl + Fuchs Inductive Slot Proximity Sensor NPN NO, 20 → 253 V ac
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP x2 NO/NC, 10 → 30 V dc
