Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 470-6099
- Mfr. Part No.:
- IFL 10-30M-10P
- Manufacturer:
- Schmersal
Image representative of range
Subtotal (1 unit)*
€115.19
(exc. VAT)
€141.68
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.19 |
*price indicative
- RS Stock No.:
- 470-6099
- Mfr. Part No.:
- IFL 10-30M-10P
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 36mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 350 Hz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Depth | 30mm | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 350Hz | |
| Series | IFL | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 36mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 350 Hz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Depth 30mm | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 350Hz | ||
Series IFL | ||
RoHS Status: Exempt
Inductive proximity switch, flush, PNP
Flush-mountable
PNP type
NOC function
PNP type
NOC function
Schmersal Inductive Proximity Sensor, 10mm Detection Range, 10 to 30V DC - IFL 10-30M-10P
Accurately detect the position and distances between objects with this inductive proximity sensor from Schmersal. It uses an oscillating circuit to generate an electromagnetic field, which senses ferrous and non-ferrous metals within its 10mm detection range. You can use this robust component in harsh environments thanks to its broad operating temperature range of -25°C to +70°C. It features protection against short circuits and overloads for improved electrical safety. Thanks to its yellow LED indicator, you can easily monitor the switching status from a distance.
Features & Benefits
• IP67 (ingress protection) rating indicates protection against dust and submersion in 1m of water for up to 30 minutes
• Nickel-plated brass housing material for resistance to corrosion and impact
• Ample cable length of 2m for an easy reach between power supplies and devices
• PVC cable sheath for protection against abrasion and wear
• Nickel-plated brass housing material for resistance to corrosion and impact
• Ample cable length of 2m for an easy reach between power supplies and devices
• PVC cable sheath for protection against abrasion and wear
Applications
• Automated bottling and packaging lines
• Robotic applications
• Automotive industry
• Medical industry
• Robotic applications
• Automotive industry
• Medical industry
Does this sensor consume a lot of energy?
This sensor has a low operational current of just 200mA, so it's an energy-efficient choice.
Related links
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 60 V dc
